+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19B01921

Wrench: ring; double-sided; 19mm,21mm; L: 415mm

Manufacturer: KING TONY

Manufacturer part number:
19B01921
TME Symbol:
KT-19B01921

Specification

Manufacturer
KING TONY
Type of wrench
ring
Kind of wrench
double-sided
Length
415mm
Material
Chrom-molybdenum steel
Conform to the norm
DIN 311
Key features
chrome plated key surface
Spanner size
  • 19mm
  • 21mm
Gross weight380 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19B01921
0 in TME stock
Net price for quantities from 1 pcs - 31.42 USDGross price for quantities from 1 pcs - 31.42 USD
Net price for quantities from 3 pcs - 29.31 USDGross price for quantities from 3 pcs - 29.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.