+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201104X

Socket: Phillips-bit; PH4; 1/4"; 25mm; steel

Manufacturer: KING TONY

Manufacturer part number:
201104X
TME Symbol:
KT-201104X

Specification

Manufacturer
KING TONY
Type of socket
Phillips - bit
Bit size
PH4
Holder socket size - inch
1/4"
Socket length
25mm
Material
steel
Conform to the norm
DIN ISO 8764-1
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
201104X
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)