+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201315X

Socket: Torx®-bit; TX15; 1/4"; 25mm

Manufacturer: KING TONY

Manufacturer part number:
201315X
TME Symbol:
KT-201315X

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX15
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight9.73 g
See other products in this category: Socket Wrenches KING TONY,
*
201315X
8 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)