+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201320X

Socket: Torx®-bit; TX20; 1/4"; 25mm


Manufacturer: KING TONY

Manufacturer part number:
201320X
TME Symbol:
KT-201320X

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight10.67 g
See other products in this category: Socket Wrenches KING TONY,
*
201320X
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 2.05 USDGross price for quantities from 3 pcs - 2.05 USD