+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201325X

Socket: Torx®-bit; TX25; 1/4"; 25mm

Manufacturer: KING TONY

Manufacturer part number:
201325X
TME Symbol:
KT-201325X

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
201325X
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.20 USDGross price for quantities from 3 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)