+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201506MX

Socket: hex key-bit; HEX 6mm; 1/4"; Socket bit length: 25mm

Manufacturer: KING TONY

Manufacturer part number:
201506MX
TME Symbol:
KT-201506MX

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight12.24 g
See other products in this category: Socket Wrenches KING TONY,
*
201506MX
8 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 3 pcs - 2.42 USDGross price for quantities from 3 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)