+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

203235

Socket: spanner-bit; 3.5x0.5mm; 1/4"; Socket bit length: 37mm

Manufacturer: KING TONY

Manufacturer part number:
203235
TME Symbol:
KT-203235

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
3.5x0.5mm
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
203235
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.