+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

203508

Socket: hex key-bit; HEX 8mm; 1/4"; Socket bit length: 37mm


Manufacturer: KING TONY

Manufacturer part number:
203508
TME Symbol:
KT-203508

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight20.56 g
See other products in this category: Socket Wrenches KING TONY,
*
203508
4 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.19 USDGross price for quantities from 3 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.