+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2142

Holder; HEX 1/4"; Overall len: 25mm; screwdriver bits

Manufacturer: KING TONY

Manufacturer part number:
2142
TME Symbol:
KT-2142

Specification

Manufacturer
KING TONY
Type of tool
holder
Kind of holder
magnetic
Socket size - inch
HEX 1/4"
Overall length
25mm
Tools application
screwdriver bits
Gross weight50 g
See other products in this category: Screwdriver Bits KING TONY,
*
2142
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)