+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2177DF

Screwdriver: screwdriver handle; Holder: square; 1/4"; 310mm


Manufacturer: KING TONY

Manufacturer part number:
2177DF
TME Symbol:
KT-2177DF

Specification

Manufacturer
KING TONY
Type of screwdriver
screwdriver handle
Kind of holder
square
Holder socket size - inch
1/4"
Overall length
310mm
Conform to the norm
DIN 3122
Gross weight130.5 g
See other products in this category: Standard Screwdrivers KING TONY,
*
2177DF
4 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.