+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

223507S

Socket: 6-angles; inch,socket spanner; HEX 7/32"; 1/4"; 50mm; long


Manufacturer: KING TONY

Manufacturer part number:
223507S
TME Symbol:
KT-223507S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 7/32"
Holder socket size - inch
1/4"
Socket length
50mm
Version
long
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
223507S
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 3 pcs - 2.48 USDGross price for quantities from 3 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.