+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

223516S

Socket: 6-angles; inch,socket spanner; HEX 1/2"; 1/4"; 50mm; long

Manufacturer: KING TONY

Manufacturer part number:
223516S
TME Symbol:
KT-223516S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 1/2"
Holder socket size - inch
1/4"
Socket length
50mm
Version
long
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
223516S
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.