+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

223518S

Socket: 6-angles; inch,socket spanner; HEX 9/16"; 1/4"; 50mm; long


Manufacturer: KING TONY

Manufacturer part number:
223518S
TME Symbol:
KT-223518S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 9/16"
Holder socket size - inch
1/4"
Socket length
50mm
Version
long
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
223518S
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 3 pcs - 3.33 USDGross price for quantities from 3 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.