+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

231010S

Socket: 8-angles; inch,socket spanner; 5/16"; 1/4"; 24mm; short


Manufacturer: KING TONY

Manufacturer part number:
231010S
TME Symbol:
KT-231010S

Specification

Manufacturer
KING TONY
Type of socket
8-angles
Kind of wrench
inch, socket spanner
Socket size - inch
5/16"
Holder socket size - inch
1/4"
Socket length
24mm
Version
short
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
231010S
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.