+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2312-06

Extension; 1/4"; flexible; 150mm


Manufacturer: KING TONY

Manufacturer part number:
2312-06
TME Symbol:
KT-2312-06

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
0.15m
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
2312-06
4 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.