+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233045M

Socket: 12-angles; socket spanner; 4.5mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233045M
TME Symbol:
KT-233045M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
4.5mm
Holder socket size - inch
1/4"
Socket length
24mm
Version
short
Gross weight10.62 g
See other products in this category: Socket Wrenches KING TONY,
*
233045M
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Packaging method by the manufacturer:Cardboard = 30 pcs