+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233508M

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233508M
TME Symbol:
KT-233508M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight11.97 g
See other products in this category: Socket Wrenches KING TONY,
*
233508M
25 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 pcs