+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233511S

Socket: 6-angles; inch,socket spanner; HEX 11/32"; 1/4"; 24.5mm


Manufacturer: KING TONY

Manufacturer part number:
233511S
TME Symbol:
KT-233511S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 11/32"
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
233511S
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.