+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of socket | 6-angles | |
Kind of wrench | socket spanner | |
Socket size | HEX 12mm | |
Holder socket size - inch | 1/4" | |
Socket length | 24.5mm | |
Version | short |