+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233513M

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233513M
TME Symbol:
KT-233513M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight25.66 g
See other products in this category: Socket Wrenches KING TONY,
*
233513M
13 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs