+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233514M

Socket: 6-angles; socket spanner; HEX 14mm; 1/4"; short


Manufacturer: KING TONY

Manufacturer part number:
233514M
TME Symbol:
KT-233514M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight32.7 g
See other products in this category: Socket Wrenches KING TONY,
*
233514M
11 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs