+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

233545M

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"; short

Manufacturer: KING TONY

Manufacturer part number:
233545M
TME Symbol:
KT-233545M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
24.5mm
Version
short
Gross weight10.7 g
See other products in this category: Socket Wrenches KING TONY,
*
233545M
14 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.35 USDGross price for quantities from 3 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)