+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

253514M

Socket: 6-angles; socket spanner; 14mm; 1/4"; short,impact


Manufacturer: KING TONY

Manufacturer part number:
253514M
TME Symbol:
KT-253514M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
Chrom-molybdenum steel
Version
impact, short
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
253514M
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.