+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KT-254L-E02

Connector; L: 17mm; Ø: 2.15mm; KT-254; soldered; Contacts: brass


Manufacturer: INGUN

Manufacturer part number:
KT-254L-E02
TME Symbol:
KT-254L-E02

Specification

Manufacturer
INGUN
Type of test accessories
connector
Length
17mm
Tip diameter
2.15mm
Manufacturer series
KT-254
Mounting
soldered
Contact material
brass
Contact plating
gold-plated
Blade tip shape
cone, inverted
Dimensions
Gross weight0.5 g
See other products in this category: Test Fixtures and Accessories INGUN,
See other products from this series.:
*
KT-254L-E02
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.