+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2571-45

Wrench: knob; square; 1/4"; Chrom-vanadium steel; 115mm


Manufacturer: KING TONY

Manufacturer part number:
2571-45
TME Symbol:
KT-2571-45

Specification

Manufacturer
KING TONY
Type of wrench
knob
Kind of holder
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
115mm
Conform to the norm
DIN 3122
Gross weight46.2 g
See other products in this category: Socket Wrenches KING TONY,
*
2571-45
2 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 5.31 USDGross price for quantities from 3 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.