+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2725-55F

Wrench: rattle; 1/4"; 140mm; Teeth: 45


Manufacturer: KING TONY

Manufacturer part number:
2725-55F
TME Symbol:
KT-2725-55F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
140mm
Number of teeth
45
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
2725-55F
0 in TME stock
Net price for quantities from 1 pcs - 11.78 USDGross price for quantities from 1 pcs - 11.78 USD
Net price for quantities from 3 pcs - 11.33 USDGross price for quantities from 3 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.