+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2781-06F

Wrench: rattle; 1/4"; with button,bent; 150mm; Teeth: 24


Manufacturer: KING TONY

Manufacturer part number:
2781-06F
TME Symbol:
KT-2781-06F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
bent, with button
Length
0.15m
Number of teeth
24
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
2781-06F
0 in TME stock
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 3 pcs - 35.38 USDGross price for quantities from 3 pcs - 35.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.