+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302208

Socket: spanner-bit; 8x1.2mm; 3/8"; Socket bit length: 50mm

Manufacturer: KING TONY

Manufacturer part number:
302208
TME Symbol:
KT-302208

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
8x1.2mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
302208
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)