+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302309

Socket: Torx®-bit; TX09; 3/8"; 50mm

Manufacturer: KING TONY

Manufacturer part number:
302309
TME Symbol:
KT-302309

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX09
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
302309
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.