+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302315

Socket: Torx®-bit; TX15; 3/8"; 50mm


Manufacturer: KING TONY

Manufacturer part number:
302315
TME Symbol:
KT-302315

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX15
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
302315
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.