+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302507

Socket: hex key-bit; HEX 7mm; 3/8"; Socket bit length: 50mm


Manufacturer: KING TONY

Manufacturer part number:
302507
TME Symbol:
KT-302507

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight40.5 g
See other products in this category: Socket Wrenches KING TONY,
*
302507
8 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs