+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302508

Socket: hex key-bit; HEX 8mm; 3/8"; Socket bit length: 50mm


Manufacturer: KING TONY

Manufacturer part number:
302508
TME Symbol:
KT-302508

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47.14 g
See other products in this category: Socket Wrenches KING TONY,
*
302508
3 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.