+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302745

Socket: Torx®-bit; with protection; T45H; 3/8"; 50mm

Manufacturer: KING TONY

Manufacturer part number:
302745
TME Symbol:
KT-302745

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T45H
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
302745
0 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)