+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

305102

Socket: Phillips-bit; impact; PH2; 3/8"; 55mm

Manufacturer: KING TONY

Manufacturer part number:
305102
TME Symbol:
KT-305102

Specification

Manufacturer
KING TONY
Type of socket
Phillips - bit
Kind of wrench
impact
Bit size
PH2
Holder socket size - inch
3/8"
Socket length
55mm
Material
Chrom-molybdenum steel
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
305102
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 11.45 USDGross price for quantities from 3 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.