+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

305208

Socket: spanner-bit; impact; SL 8; 3/8"; 55mm

Manufacturer: KING TONY

Manufacturer part number:
305208
TME Symbol:
KT-305208

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Kind of wrench
impact
Bit size
SL 8
Holder socket size - inch
3/8"
Socket length
55mm
Material
Chrom-molybdenum steel
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
305208
0 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 3 pcs - 11.47 USDGross price for quantities from 3 pcs - 11.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.