+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

305505S

Socket: 6-angles; impact; 5/32"; 3/8"; 55mm


Manufacturer: KING TONY

Manufacturer part number:
305505S
TME Symbol:
KT-305505S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact
Socket size - inch
5/32"
Holder socket size - inch
3/8"
Socket length
55mm
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
305505S
0 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 3 pcs - 10.32 USDGross price for quantities from 3 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.