+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

305512S

Socket: 6-angles; impact; 3/8"; 3/8"; 55mm


Manufacturer: KING TONY

Manufacturer part number:
305512S
TME Symbol:
KT-305512S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact
Socket size - inch
3/8"
Holder socket size - inch
3/8"
Socket length
55mm
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
305512S
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 3 pcs - 10.60 USDGross price for quantities from 3 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.