+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

306510M

Socket: hex key-bit; impact; HEX 10mm; 3/8"; long

Manufacturer: KING TONY

Manufacturer part number:
306510M
TME Symbol:
KT-306510M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
306510M
0 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 3 pcs - 12.57 USDGross price for quantities from 3 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.