+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3221-16

Extension; 3/8"; 44mm


Manufacturer: KING TONY

Manufacturer part number:
3221-16
TME Symbol:
KT-3221-16

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
44mm
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
3221-16
8 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs