+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3221-24

Extension; 3/8"; 600mm


Manufacturer: KING TONY

Manufacturer part number:
3221-24
TME Symbol:
KT-3221-24

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.6m
Gross weight570 g
See other products in this category: Socket Wrenches KING TONY,
*
3221-24
0 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 3 pcs - 23.61 USDGross price for quantities from 3 pcs - 23.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.