+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323532S

Socket: 6-angles; inch,socket spanner; 1"; 3/8"; 63mm; long


Manufacturer: KING TONY

Manufacturer part number:
323532S
TME Symbol:
KT-323532S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1"
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
323532S
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 3 pcs - 8.44 USDGross price for quantities from 3 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.