+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3260-06P

Extension; impact; 3/8"; 150mm


Manufacturer: KING TONY

Manufacturer part number:
3260-06P
TME Symbol:
KT-3260-06P

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
3/8"
Length
0.15m
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
3260-06P
0 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 3 pcs - 12.71 USDGross price for quantities from 3 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.