+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

327505M

Socket: Torx®; socket spanner; E5; square; 3/8"; 63mm; long


Manufacturer: KING TONY

Manufacturer part number:
327505M
TME Symbol:
KT-327505M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E5
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
327505M
0 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.