+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3311-06

Extension; 3/8"; flexible; 150mm


Manufacturer: KING TONY

Manufacturer part number:
3311-06
TME Symbol:
KT-3311-06

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
3/8"
Version
flexible
Length
0.15m
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
3311-06
0 in TME stock
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.