+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333017M

Socket: 12-angles; socket spanner; 17mm; 3/8"; short

Manufacturer: KING TONY

Manufacturer part number:
333017M
TME Symbol:
KT-333017M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
3/8"
Socket length
29mm
Material
Chrom-vanadium steel
Version
short
Gross weight54.47 g
See other products in this category: Socket Wrenches KING TONY,
*
333017M
10 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs