+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333022M

Socket: 12-angles; socket spanner; 22mm; 3/8"; short

Manufacturer: KING TONY

Manufacturer part number:
333022M
TME Symbol:
KT-333022M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-vanadium steel
Version
short
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
333022M
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)