+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

335109M

Socket: 12-angles; socket spanner,with joint; 9mm; 3/8"


Manufacturer: KING TONY

Manufacturer part number:
335109M
TME Symbol:
KT-335109M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size
9mm
Holder socket size - inch
3/8"
Socket length
49mm
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
335109M
0 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.