+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

335118M

Socket: 12-angles; socket spanner,with joint; 18mm; 3/8"


Manufacturer: KING TONY

Manufacturer part number:
335118M
TME Symbol:
KT-335118M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
73.5mm
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
335118M
0 in TME stock
Net price for quantities from 1 pcs - 15.94 USDGross price for quantities from 1 pcs - 15.94 USD
Net price for quantities from 3 pcs - 15.32 USDGross price for quantities from 3 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.