+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3426C-2DF

Wrench: torque; 5÷25Nm; 1/4"; with button


Manufacturer: KING TONY

Manufacturer part number:
3426C-2DF
TME Symbol:
KT-3426C-2DF

Specification

Manufacturer
KING TONY
Type of wrench
torque
Torque
5...25Nm
Holder socket size - inch
1/4"
Version
with button
Gross weight430 g
See other products in this category: Torque Wrenches KING TONY,
*
3426C-2DF
0 in TME stock
Net price for quantities from 1 pcs - 151.72 USDGross price for quantities from 1 pcs - 151.72 USD
Net price for quantities from 3 pcs - 140.48 USDGross price for quantities from 3 pcs - 140.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.