+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

343507M

Socket: 6-angles; socket spanner,impact; HEX 7mm; 3/8"; long


Manufacturer: KING TONY

Manufacturer part number:
343507M
TME Symbol:
KT-343507M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
65mm
Version
long
Conform to the norm
DIN 3121
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
343507M
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.